
M0533-3-SS | |
|---|---|
DigiKey Part Number | 1772-1402-ND |
Manufacturer | |
Manufacturer Product Number | M0533-3-SS |
Description | ROUND SPACER STAINLESS STEEL 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0533-3-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 5 | € 0,60600 | € 3,03 |
| 10 | € 0,56500 | € 5,65 |
| 25 | € 0,51600 | € 12,90 |
| 50 | € 0,48400 | € 24,20 |
| 100 | € 0,45540 | € 45,54 |
| 250 | € 0,42236 | € 105,59 |
| 500 | € 0,40038 | € 200,19 |
| 1 000 | € 0,38073 | € 380,73 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

