Instrumentation Handle Stainless Steel Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8070-632-SS-20

DigiKey Part Number
1772-8070-632-SS-20-ND
Manufacturer
Manufacturer Product Number
8070-632-SS-20
Description
HANDLE S STEEL MTG CTR 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Center to Center
1.000" (25.40mm)
Manufacturer
RAF Electronic Hardware
Thread/Screw/Hole Size
#6-32
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Mounting Type
Screw Holes, Back
Type
Instrumentation
Base Product Number
Height
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,67000€ 7,67
5€ 6,55200€ 32,76
10€ 6,12400€ 61,24
25€ 5,60040€ 140,01
50€ 5,23480€ 261,74
100€ 4,89280€ 489,28
250€ 4,47472€ 1 118,68
500€ 4,39078€ 2 195,39
Manufacturers Standard Package
Unit Price without VAT:€ 7,67000
Unit Price with VAT:€ 9,35740