
8054-440-A-22 | |
|---|---|
DigiKey Part Number | 1772-8054-440-A-22-ND |
Manufacturer | |
Manufacturer Product Number | 8054-440-A-22 |
Description | HANDLE ALUMINUM MTG CTR 3.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 3.500" (88.90mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #4-40 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,63000 | € 8,63 |
| 5 | € 7,37400 | € 36,87 |
| 10 | € 6,89200 | € 68,92 |
| 25 | € 6,30360 | € 157,59 |
| 50 | € 5,89180 | € 294,59 |
| 100 | € 5,50680 | € 550,68 |
| 250 | € 5,03632 | € 1 259,08 |
| 500 | € 5,01442 | € 2 507,21 |
| Unit Price without VAT: | € 8,63000 |
|---|---|
| Unit Price with VAT: | € 10,52860 |




