Hex Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4599-632-SS

DigiKey Part Number
1772-3121-ND
Manufacturer
Manufacturer Product Number
4599-632-SS
Description
HEX STANDOFF #6-32 SS 50.80MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Between Board Height
2.000" (50.80mm)
Length - Overall
2.250" (57.15mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,34000€ 4,34
5€ 3,71200€ 18,56
10€ 3,49000€ 34,90
25€ 3,23160€ 80,79
50€ 3,06000€ 153,00
100€ 2,90660€ 290,66
250€ 2,72816€ 682,04
500€ 2,60944€ 1 304,72
1 000€ 2,50300€ 2 503,00
Manufacturers Standard Package
Unit Price without VAT:€ 4,34000
Unit Price with VAT:€ 5,29480