



4554-440-SS | |
|---|---|
DigiKey Part Number | 1772-1631-ND |
Manufacturer | |
Manufacturer Product Number | 4554-440-SS |
Description | HEX STANDOFF #4-40 SS 1 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.750" (44.45mm) 1 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4554-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 1.938" (49.23mm) 1 15/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,80000 | € 2,80 |
| 5 | € 2,38800 | € 11,94 |
| 10 | € 2,23900 | € 22,39 |
| 25 | € 2,06720 | € 51,68 |
| 50 | € 1,95300 | € 97,65 |
| 100 | € 1,85110 | € 185,11 |
| 250 | € 1,73252 | € 433,13 |
| 500 | € 1,65368 | € 826,84 |
| 1 000 | € 1,58302 | € 1 583,02 |
| Unit Price without VAT: | € 2,80000 |
|---|---|
| Unit Price with VAT: | € 3,41600 |


