30145-N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 7 312
Unit Price: € 0,95000
Datasheet
Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30145-N

DigiKey Part Number
1772-3918-ND
Manufacturer
Manufacturer Product Number
30145-N
Description
BOARD SUPRT SNAP LOCK NYLON 3/8"
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.775" (19.69mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes