
2321-2520-N | |
|---|---|
DigiKey Part Number | 1772-2600-ND |
Manufacturer | |
Manufacturer Product Number | 2321-2520-N |
Description | HEX STNDFF 1/4"-20 NYLON 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Nylon 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.500" (38.10mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,73000 | € 8,73 |
| 5 | € 7,53000 | € 37,65 |
| 10 | € 7,10400 | € 71,04 |
| 25 | € 6,60920 | € 165,23 |
| 50 | € 6,28040 | € 314,02 |
| 100 | € 5,98620 | € 598,62 |
| 250 | € 5,64360 | € 1 410,90 |
| 500 | € 5,41544 | € 2 707,72 |
| 1 000 | € 5,21084 | € 5 210,84 |
| Unit Price without VAT: | € 8,73000 |
|---|---|
| Unit Price with VAT: | € 10,65060 |

