



2107-632-AL | |
|---|---|
DigiKey Part Number | 1772-1599-ND |
Manufacturer | |
Manufacturer Product Number | 2107-632-AL |
Description | HEX STANDOFF #6-32 ALUM 11/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.688" (17.48mm) 11/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2107-632-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.688" (17.48mm) 11/16" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 5 | € 0,44600 | € 2,23 |
| 10 | € 0,41400 | € 4,14 |
| 25 | € 0,37800 | € 9,45 |
| 50 | € 0,35380 | € 17,69 |
| 100 | € 0,33250 | € 33,25 |
| 250 | € 0,30772 | € 76,93 |
| 500 | € 0,29130 | € 145,65 |
| 1 000 | € 0,27657 | € 276,57 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

