
1684-440-SS | |
|---|---|
DigiKey Part Number | 1772-3181-ND |
Manufacturer | |
Manufacturer Product Number | 1684-440-SS |
Description | ROUND STANDOFF #4-40 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,50000 | € 2,50 |
| 5 | € 2,12200 | € 10,61 |
| 10 | € 1,99000 | € 19,90 |
| 25 | € 1,83520 | € 45,88 |
| 50 | € 1,73260 | € 86,63 |
| 100 | € 1,64110 | € 164,11 |
| 250 | € 1,53464 | € 383,66 |
| 500 | € 1,46386 | € 731,93 |
| 1 000 | € 1,40045 | € 1 400,45 |
| Unit Price without VAT: | € 2,50000 |
|---|---|
| Unit Price with VAT: | € 3,05000 |

