Round Standoff Threaded #10-32 Stainless Steel 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1680-1032-SS

DigiKey Part Number
1772-3933-ND
Manufacturer
Manufacturer Product Number
1680-1032-SS
Description
ROUND STANDOFF #10-32 SS 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #10-32 Stainless Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,06000€ 3,06
5€ 2,60400€ 13,02
10€ 2,44300€ 24,43
25€ 2,25720€ 56,43
50€ 2,13380€ 106,69
100€ 2,02330€ 202,33
250€ 1,89472€ 473,68
500€ 1,80924€ 904,62
1 000€ 1,73261€ 1 732,61
Manufacturers Standard Package
Unit Price without VAT:€ 3,06000
Unit Price with VAT:€ 3,73320