Round Standoff Threaded #4-40 Aluminum 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1632-440-AL

DigiKey Part Number
1772-1632-440-AL-ND
Manufacturer
Manufacturer Product Number
1632-440-AL
Description
ROUND STANDOFF #4-40 ALUM 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.76mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,32000€ 1,32
5€ 1,11400€ 5,57
10€ 1,04000€ 10,40
25€ 0,95520€ 23,88
50€ 0,89880€ 44,94
100€ 0,84860€ 84,86
250€ 0,79032€ 197,58
500€ 0,75152€ 375,76
1 000€ 0,71681€ 716,81
Manufacturers Standard Package
Unit Price without VAT:€ 1,32000
Unit Price with VAT:€ 1,61040