Round Standoff Threaded #2-56 Aluminum 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1606-256-AL

DigiKey Part Number
1772-4029-ND
Manufacturer
Manufacturer Product Number
1606-256-AL
Description
ROUND STANDOFF #2-56 ALUM 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.125" (3.18mm) 1/8"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,14000€ 3,14
5€ 2,67200€ 13,36
10€ 2,50700€ 25,07
25€ 2,31640€ 57,91
50€ 2,18980€ 109,49
100€ 2,07660€ 207,66
250€ 1,94504€ 486,26
500€ 1,85750€ 928,75
1 000€ 1,77905€ 1 779,05
Manufacturers Standard Package
Unit Price without VAT:€ 3,14000
Unit Price with VAT:€ 3,83080