



1604-080-SS | |
|---|---|
DigiKey Part Number | 1772-3413-ND |
Manufacturer | |
Manufacturer Product Number | 1604-080-SS |
Description | ROUND STANDOFF #0-80 SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 5 | € 1,69600 | € 8,48 |
| 10 | € 1,58700 | € 15,87 |
| 25 | € 1,46120 | € 36,53 |
| 50 | € 1,37800 | € 68,90 |
| 100 | € 1,30370 | € 130,37 |
| 250 | € 1,21740 | € 304,35 |
| 500 | € 1,15998 | € 579,99 |
| 1 000 | € 1,10857 | € 1 108,57 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

