
1602-080-SS | |
|---|---|
DigiKey Part Number | 1772-1602-080-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1602-080-SS |
Description | ROUND STANDOFF #0-80 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,46000 | € 2,46 |
| 5 | € 2,09000 | € 10,45 |
| 10 | € 1,95800 | € 19,58 |
| 25 | € 1,80640 | € 45,16 |
| 50 | € 1,70620 | € 85,31 |
| 100 | € 1,61640 | € 161,64 |
| 250 | € 1,51192 | € 377,98 |
| 500 | € 1,44252 | € 721,26 |
| 1 000 | € 1,38032 | € 1 380,32 |
| Unit Price without VAT: | € 2,46000 |
|---|---|
| Unit Price with VAT: | € 3,00120 |

