Hex Spacer Unthreaded Aluminum 0.379" (9.64mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1334-6-AL-6

DigiKey Part Number
1772-2852-ND
Manufacturer
Manufacturer Product Number
1334-6-AL-6
Description
HEX SPACER ALUMINUM 9.64MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Spacer Unthreaded Aluminum 0.379" (9.64mm) Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Mfr
Between Board Height
0.379" (9.64mm)
Packaging
Bulk
Length - Overall
0.379" (9.64mm)
Part Status
Active
Material
Type
Plating
Iridite
Threaded/Unthreaded
Unthreaded
Color
Gold
Gender
Female, Female
Base Product Number
Diameter - Inside
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 925
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,59000€ 1,59
5€ 1,34000€ 6,70
10€ 1,25200€ 12,52
25€ 1,15120€ 28,78
50€ 1,08440€ 54,22
100€ 1,02470€ 102,47
250€ 0,95548€ 238,87
500€ 0,90944€ 454,72
1 000€ 0,86820€ 868,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,59000
Unit Price with VAT:€ 1,93980