
1198-12-B-12 | |
|---|---|
DigiKey Part Number | 1772-1198-12-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 1198-12-B-12 |
Description | ROUND SPACER BRASS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 1.000" (25.40mm) 1" Clear |
Category | Diameter - Outside 0.375" (9.53mm) 3/8" |
Mfr | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.218" (5.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | € 3,80976 | € 323,83 |
| Unit Price without VAT: | € 3,80976 |
|---|---|
| Unit Price with VAT: | € 4,64791 |

