
1185-8-AL | |
|---|---|
DigiKey Part Number | 1772-2717-ND |
Manufacturer | |
Manufacturer Product Number | 1185-8-AL |
Description | ROUND SPACER ALUMINUM 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 5 | € 0,43200 | € 2,16 |
| 10 | € 0,40100 | € 4,01 |
| 25 | € 0,36600 | € 9,15 |
| 50 | € 0,34260 | € 17,13 |
| 100 | € 0,32190 | € 32,19 |
| 250 | € 0,29772 | € 74,43 |
| 500 | € 0,28178 | € 140,89 |
| 1 000 | € 0,26748 | € 267,48 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

