
0129-SS | |
|---|---|
DigiKey Part Number | 1772-3186-ND |
Manufacturer | |
Manufacturer Product Number | 0129-SS |
Description | PANEL SCREW KNOB SLOTTED #8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.750" (44.45mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,98000 | € 16,98 |
| 5 | € 14,77800 | € 73,89 |
| 10 | € 13,99200 | € 139,92 |
| 25 | € 13,07880 | € 326,97 |
| 50 | € 12,47120 | € 623,56 |
| 100 | € 11,92730 | € 1 192,73 |
| 250 | € 11,29360 | € 2 823,40 |
| 500 | € 10,87118 | € 5 435,59 |
| Unit Price without VAT: | € 16,98000 |
|---|---|
| Unit Price with VAT: | € 20,71560 |

