
RC1230-DK | |
|---|---|
DigiKey Part Number | RC1230-DK-ND |
Manufacturer | |
Manufacturer Product Number | RC1230-DK |
Description | EVAL BOARD FOR RC1230 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1230 RC232™ Transceiver 427MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Radiocrafts AS | Antenna Type SMA Antenna(s) Included |
Series | Utilized IC / Part RC1230 |
Packaging Box | RF Frequency 427MHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 427MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 261,77000 | € 261,77 |
| Unit Price without VAT: | € 261,77000 |
|---|---|
| Unit Price with VAT: | € 319,35940 |


