
VS701755 | |
|---|---|
DigiKey Part Number | 2201-VS701755-ND |
Manufacturer | |
Manufacturer Product Number | VS701755 |
Description | ST485 16S-11S CD5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 16S Crimp Gold |
Category | Contact Size 16S |
Manufacturer Radiall USA, Inc. | Wire Gauge or Range - AWG 20-22 AWG |
Series | Wire Gauge or Range - mm² 0.25 ~ 0.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Gold |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,87972 | € 469,93 |
| Unit Price without VAT: | € 1,87972 |
|---|---|
| Unit Price with VAT: | € 2,29326 |

