
VS393114 | |
|---|---|
DigiKey Part Number | 2201-VS393114-ND |
Manufacturer | |
Manufacturer Product Number | VS393114 |
Description | CBL CIRC 1POS MALE TO FMALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Radiall USA, Inc. | 2nd Connector Number of Positions 1 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Panel Mount |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 1 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polychloroprene |
1st Connector Orientation Keyed | Color Blue |
1st Connector Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 697,71900 | € 6 977,19 |
| Unit Price without VAT: | € 697,71900 |
|---|---|
| Unit Price with VAT: | € 851,21718 |

