
VS243884 | |
|---|---|
DigiKey Part Number | 2201-VS243884-ND |
Manufacturer | |
Manufacturer Product Number | VS243884 |
Description | RF CVBS 08F 16S-1S CR CD5 F7 N76 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP54 - Dust Protected, Water Resistant |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 13A |
Shell Size - Insert 16S-1 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.433" (11.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Rubber |
Shell Material Aluminum Alloy | Applications Industrial |
Shell Finish Epoxy Polyurethane Varnish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 145,04200 | € 725,21 |
| Unit Price without VAT: | € 145,04200 |
|---|---|
| Unit Price with VAT: | € 176,95124 |

