
VS243132 | |
|---|---|
DigiKey Part Number | 2201-VS243132-ND |
Manufacturer | |
Manufacturer Product Number | VS243132 |
Description | RF CVBS 06F 40A35SW CR F16 N195 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Black Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 35 | Shielding |
Shell Size - Insert 40-A35 | Current Rating (Amps) 23A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 900VAC, 1250VDC |
Termination Crimp | Cable Opening 1.374" (34.90mm) |
Fastening Type Reverse Bayonet Lock | Operating Temperature -55°C ~ 125°C |
Orientation W | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Rubber |
Shell Material Aluminum Alloy | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 219,10000 | € 1 095,50 |
| Unit Price without VAT: | € 219,10000 |
|---|---|
| Unit Price with VAT: | € 267,30200 |

