
VS242179 | |
|---|---|
DigiKey Part Number | 2201-VS242179-ND |
Manufacturer | |
Manufacturer Product Number | VS242179 |
Description | RF CVBS 06F 18-19S CR CD5 F7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP54 - Dust Protected, Water Resistant |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 13A |
Shell Size - Insert 18-19 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.559" (14.20mm) |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Rubber |
Shell Material Aluminum Alloy | Applications Industrial |
Shell Finish Epoxy Polyurethane Varnish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 72,69330 | € 7 269,33 |
| Unit Price without VAT: | € 72,69330 |
|---|---|
| Unit Price with VAT: | € 88,68583 |

