Image for VS241573 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS241573

DigiKey Part Number
2201-VS241573-ND
Manufacturer
Manufacturer Product Number
VS241573
Description
RF CVBS 06RAGG 40A60S PG36 LC F1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Radiall USA, Inc.
Fastening Type
Reverse Bayonet Lock
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
60
Note
Contacts Sold Separately
Shell Size - Insert
40-A60
Insert Material
Rubber
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 98,26280€ 9 826,28
Unit Price without VAT:€ 98,26280
Unit Price with VAT:€ 119,88062