Parametric Equivalent

VS241156 | |
|---|---|
DigiKey Part Number | 2201-VS241156-ND |
Manufacturer | |
Manufacturer Product Number | VS241156 |
Description | RF CVBS 02RFS 18-10PX CR N198 F7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Epoxy Polyurethane Varnish |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 18-10 | Current Rating (Amps) 23A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Rubber |
Orientation X | Applications Industrial |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS240614 | Radiall USA, Inc. | 0 | 2201-VS240614-ND | € 55,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 56,33300 | € 563,33 |
| Unit Price without VAT: | € 56,33300 |
|---|---|
| Unit Price with VAT: | € 68,72626 |

