
VS140032 | |
|---|---|
DigiKey Part Number | 2201-VS140032-ND |
Manufacturer | |
Manufacturer Product Number | VS140032 |
Description | V CVS 06RA 10SL-3S CR CD5 F16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Black Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert 10SL-3 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Fluoride Rubber (FPM) |
Shell Material Aluminum Alloy | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 107,09000 | € 1 070,90 |
| Unit Price without VAT: | € 107,09000 |
|---|---|
| Unit Price with VAT: | € 130,64980 |

