
VS103848 | |
|---|---|
DigiKey Part Number | 2201-VS103848-ND |
Manufacturer | |
Manufacturer Product Number | VS103848 |
Description | CVS 06F 40A35S F7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP54 - Dust Protected, Water Resistant |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 35 | Current Rating (Amps) 23A |
Shell Size - Insert 40-A35 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 1.374" (34.90mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Chloroprene Rubber (CR) |
Shell Material Aluminum Alloy | Applications Industrial |
Shell Finish Epoxy Polyurethane Varnish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 135,85820 | € 13 585,82 |
| Unit Price without VAT: | € 135,85820 |
|---|---|
| Unit Price with VAT: | € 165,74700 |

