
VS103734 | |
|---|---|
DigiKey Part Number | 2201-VS103734-ND |
Manufacturer | |
Manufacturer Product Number | VS103734 |
Description | CVB 08A 18-11S F5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Gray |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 23A |
Shell Size - Insert 18-11 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Chloroprene Rubber (CR) |
Primary Material Metal | Applications Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 58,26300 | € 582,63 |
| Unit Price without VAT: | € 58,26300 |
|---|---|
| Unit Price with VAT: | € 71,08086 |

