
VS103059 | |
|---|---|
DigiKey Part Number | 2201-VS103059-ND |
Manufacturer | |
Manufacturer Product Number | VS103059 |
Description | CVS 08RA 36A22S F4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Finish Green Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Green |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 22 | Shielding |
Shell Size - Insert 36-A22 | Current Rating (Amps) 23A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 900VAC, 1250VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Chloroprene Rubber (CR) |
Shell Material Aluminum Alloy | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 114,82000 | € 1 148,20 |
| Unit Price without VAT: | € 114,82000 |
|---|---|
| Unit Price with VAT: | € 140,08040 |

