Image for R948152000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R948152000

DigiKey Part Number
2201-R948152000-ND
Manufacturer
Manufacturer Product Number
R948152000
Description
TEST LEAD BANANA TO BANANA 39.4"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 750V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
39.4" (1000.00mm)
Manufacturer
Radiall USA, Inc.
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Green
Part Status
Active
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
750V
Configuration
Banana to Banana
Ratings
CAT II 1000V
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
5A
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 11,10920€ 555,46
Manufacturers Standard Package
Unit Price without VAT:€ 11,10920
Unit Price with VAT:€ 13,55322