
R921933000 | |
|---|---|
DigiKey Part Number | 2201-R921933000-ND |
Manufacturer | |
Manufacturer Product Number | R921933000 |
Description | BANANA / 2MM SERIE FEMALE DLPI I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Blue |
Datasheet | Datasheet |
Category | Insulation Mating End Insulated |
Manufacturer Radiall USA, Inc. | Features Hex Nuts |
Packaging Box | Color Blue |
Part Status Active | Wire Gauge 20 AWG |
Type Tip Jack | Contact Finish Tin |
Gender Female | Contact Material Copper Alloy, Brass |
Plug/Mating Plug Diameter Standard Tip | Body Material Thermoplastic |
Mounting Type Panel Mount | Operating Temperature -60°C ~ 100°C |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,90000 | € 4,90 |
| 10 | € 4,15900 | € 41,59 |
| 25 | € 3,89760 | € 97,44 |
| 50 | € 3,71160 | € 185,58 |
| 100 | € 3,53430 | € 353,43 |
| 300 | € 3,27073 | € 981,22 |
| 500 | € 3,15502 | € 1 577,51 |
| 1 000 | € 3,00453 | € 3 004,53 |
| 2 500 | € 2,81666 | € 7 041,65 |
| Unit Price without VAT: | € 4,90000 |
|---|---|
| Unit Price with VAT: | € 5,97800 |

