
R921851000 | |
|---|---|
DigiKey Part Number | 2201-R921851000-ND |
Manufacturer | |
Manufacturer Product Number | R921851000 |
Description | TEST LEAD BANANA TO PROBE 78.7" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 78.7" (2000.00mm) Banana Plug, Single, Stackable To Test Probe DMM Test Leads 750V |
Datasheet | Datasheet |
Category | 1st Connector Banana Plug, Single, Stackable |
Manufacturer Radiall USA, Inc. | 2nd Connector Test Probe |
Packaging Bulk | Cable Length 78.7" (2000.00mm) |
Part Status Active | Type DMM Test Leads |
Stacking Method Front Stacking | Contents 1 Lead, Red |
Configuration Banana to Test Probe | Voltage - Rated 750V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 47,98220 | € 2 399,11 |
| Unit Price without VAT: | € 47,98220 |
|---|---|
| Unit Price with VAT: | € 58,53828 |

