
R595353120 | |
|---|---|
DigiKey Part Number | 2201-R595353120-ND |
Manufacturer | |
Manufacturer Product Number | R595353120 |
Description | SPDT PLATINUM SMA 6GHZ LATCHING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 6GHz |
Manufacturer Radiall USA, Inc. | Isolation 85dB (min) |
Series | Insertion Loss 0.2dB (max) |
Packaging Bulk | Test Frequency 6GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 20V ~ 32V |
Topology Absorptive | Operating Temperature -25°C ~ 75°C |
Circuit SPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 736,84000 | € 736,84 |
| 10 | € 701,28000 | € 7 012,80 |
| Unit Price without VAT: | € 736,84000 |
|---|---|
| Unit Price with VAT: | € 898,94480 |

