
R595347215 | |
|---|---|
DigiKey Part Number | 2201-R595347215-ND |
Manufacturer | |
Manufacturer Product Number | R595347215 |
Description | SPDT TERMINATED PLATINUM SMA 6GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 6GHz |
Manufacturer Radiall USA, Inc. | Isolation 85dB (min) |
Series | Insertion Loss 0.2dB (max) |
Packaging Bulk | Test Frequency 6GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 12V ~ 20V |
Topology Absorptive | Operating Temperature -25°C ~ 75°C |
Circuit SPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 990,35000 | € 990,35 |
| Unit Price without VAT: | € 990,35000 |
|---|---|
| Unit Price with VAT: | € 1 208,22700 |

