
R585J33400 | |
|---|---|
DigiKey Part Number | 2201-R585J33400-ND |
Manufacturer | |
Manufacturer Product Number | R585J33400 |
Description | SPDT TERMINATED RAMSES 2.4MM 50G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 50GHz |
Manufacturer Radiall USA, Inc. | Isolation 50dB (min) |
Series | Insertion Loss 1.1dB (max) |
Packaging Bulk | Test Frequency 50GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 24V ~ 30V |
Topology Absorptive | Operating Temperature -25°C ~ 70°C |
Circuit SPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 905,16000 | € 2 905,16 |
| Unit Price without VAT: | € 2 905,16000 |
|---|---|
| Unit Price with VAT: | € 3 544,29520 |

