
R585F52100 | |
|---|---|
DigiKey Part Number | 2201-R585F52100-ND |
Manufacturer | |
Manufacturer Product Number | R585F52100 |
Description | DP3T RAMSES SMA 26.5GHZ LATCHING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DP3T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 26.5GHz |
Manufacturer Radiall USA, Inc. | Isolation 55dB (min) |
Series | Insertion Loss 0.7dB (max) |
Packaging Bulk | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.2V ~ 13V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit DP3T | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 063,84000 | € 1 063,84 |
| Unit Price without VAT: | € 1 063,84000 |
|---|---|
| Unit Price with VAT: | € 1 297,88480 |

