
R585312430 | |
|---|---|
DigiKey Part Number | 2201-R585312430-ND |
Manufacturer | |
Manufacturer Product Number | R585312430 |
Description | IC RF SWITCH SPDT 3GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.2dB (max) |
Series | Test Frequency 3GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Package / Case Module |
Frequency Range 0Hz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 688,97000 | € 688,97 |
| 10 | € 607,33300 | € 6 073,33 |
| Unit Price without VAT: | € 688,97000 |
|---|---|
| Unit Price with VAT: | € 840,54340 |

