
R577963000 | |
|---|---|
DigiKey Part Number | 2201-R577963000-ND |
Manufacturer | |
Manufacturer Product Number | R577963000 |
Description | IC RF SWITCH DPDT 2.5GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 75Ohm |
Datasheet | Datasheet |
Category | Isolation 70dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.3dB (max) |
Series | Test Frequency 2.5GHz |
Packaging Bulk | Impedance 75Ohm |
Part Status Active | Voltage - Supply 24V ~ 30V |
RF Type General Purpose | Operating Temperature -25°C ~ 70°C |
Circuit DPDT | Package / Case Module |
Frequency Range 0Hz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 006,60000 | € 1 006,60 |
| Unit Price without VAT: | € 1 006,60000 |
|---|---|
| Unit Price with VAT: | € 1 228,05200 |

