
R577843015 | |
|---|---|
DigiKey Part Number | 2201-R577843015-ND |
Manufacturer | |
Manufacturer Product Number | R577843015 |
Description | DPDT RAMSES SMA2.9 40GHZ LATCHIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 40GHz |
Manufacturer Radiall USA, Inc. | Isolation 50dB (min) |
Series | Insertion Loss 0.8dB (max) |
Packaging Bulk | Test Frequency 40GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 24V ~ 30V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit DPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 041,88000 | € 1 041,88 |
| Unit Price without VAT: | € 1 041,88000 |
|---|---|
| Unit Price with VAT: | € 1 271,09360 |

