
R577442105 | |
|---|---|
DigiKey Part Number | 2201-R577442105-ND |
Manufacturer | |
Manufacturer Product Number | R577442105 |
Description | DPDT RAMSES SMA 18GHZ LATCHING I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 18GHz |
Manufacturer Radiall USA, Inc. | Isolation 60dB (Min) |
Series | Insertion Loss 0.5dB (Max) |
Packaging Bulk | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.2V ~ 13V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit DPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 783,55000 | € 783,55 |
| 10 | € 748,12400 | € 7 481,24 |
| Unit Price without VAT: | € 783,55000 |
|---|---|
| Unit Price with VAT: | € 955,93100 |

