
R577422005 | |
|---|---|
DigiKey Part Number | 2201-R577422005-ND |
Manufacturer | |
Manufacturer Product Number | R577422005 |
Description | IC RF SWITCH DPDT 18GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.5dB (max) |
Series | Test Frequency 18GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit DPDT | Package / Case Module |
Frequency Range 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 666,55000 | € 666,55 |
| 10 | € 631,04700 | € 6 310,47 |
| Unit Price without VAT: | € 666,55000 |
|---|---|
| Unit Price with VAT: | € 813,19100 |

