
R577213000 | |
|---|---|
DigiKey Part Number | 2201-R577213000-ND |
Manufacturer | |
Manufacturer Product Number | R577213000 |
Description | DPDT RAMSES BNC 3GHZ FAILSAFE 28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 3GHz |
Manufacturer Radiall USA, Inc. | Isolation 75dB (min) |
Series | Insertion Loss 0.25dB (max) |
Packaging Bulk | Test Frequency 3GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 24V ~ 30V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit DPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 685,18000 | € 685,18 |
| 10 | € 649,63300 | € 6 496,33 |
| Unit Price without VAT: | € 685,18000 |
|---|---|
| Unit Price with VAT: | € 835,91960 |

