
R574J03420 | |
|---|---|
DigiKey Part Number | 2201-R574J03420-ND |
Manufacturer | |
Manufacturer Product Number | R574J03420 |
Description | IC RF SWITCH SP4T 50GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 1.2dB (max) |
Packaging Bulk | Test Frequency 50GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 24V ~ 30V |
Circuit SP4T | Operating Temperature -25°C ~ 70°C |
Frequency Range 0Hz ~ 50GHz | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 832,48000 | € 4 832,48 |
| Unit Price without VAT: | € 4 832,48000 |
|---|---|
| Unit Price with VAT: | € 5 895,62560 |

