
R574F02620 | |
|---|---|
DigiKey Part Number | 2201-R574F02620-ND |
Manufacturer | |
Manufacturer Product Number | R574F02620 |
Description | IC RF SWITCH SP6T 26.5GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.7dB (max) |
Series | Test Frequency 26.5GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP6T | Package / Case Module |
Frequency Range 0Hz ~ 26.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 428,27000 | € 2 428,27 |
| Unit Price without VAT: | € 2 428,27000 |
|---|---|
| Unit Price with VAT: | € 2 962,48940 |

