
R573422315 | |
|---|---|
DigiKey Part Number | 2201-R573422315-ND |
Manufacturer | |
Manufacturer Product Number | R573422315 |
Description | SP3T RAMSES SMA 18GHZ LATCHING 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 18GHz |
Manufacturer Radiall USA, Inc. | Isolation 60dB (Min) |
Series | Insertion Loss 0.5dB (Max) |
Packaging Bulk | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.2V ~ 13V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SP3T | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 164,50000 | € 1 164,50 |
| Unit Price without VAT: | € 1 164,50000 |
|---|---|
| Unit Price with VAT: | € 1 420,69000 |

