
R573413345 | |
|---|---|
DigiKey Part Number | 2201-R573413345-ND |
Manufacturer | |
Manufacturer Product Number | R573413345 |
Description | IC RF SWITCH SP3T 18GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.5dB (max) |
Packaging Bulk | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 24V ~ 30V |
Circuit SP3T | Operating Temperature -40°C ~ 85°C |
Frequency Range 0Hz ~ 18GHz | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 070,08000 | € 1 070,08 |
| Unit Price without VAT: | € 1 070,08000 |
|---|---|
| Unit Price with VAT: | € 1 305,49760 |

