
R573403020 | |
|---|---|
DigiKey Part Number | 2201-R573403020-ND |
Manufacturer | |
Manufacturer Product Number | R573403020 |
Description | SP10T RAMSES SMA 18GHZ NORMALLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP10T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 18GHz |
Manufacturer Radiall USA, Inc. | Isolation 55dB (min) |
Series | Insertion Loss 0.7dB (max) |
Packaging Bulk | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 24V ~ 30V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SP10T | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 561,16000 | € 2 561,16 |
| Unit Price without VAT: | € 2 561,16000 |
|---|---|
| Unit Price with VAT: | € 3 124,61520 |

