
R573112405 | |
|---|---|
DigiKey Part Number | 2201-R573112405-ND |
Manufacturer | |
Manufacturer Product Number | R573112405 |
Description | SP4T RAMSES N 12.4GHZ NORMALLY O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 12.4GHz |
Manufacturer Radiall USA, Inc. | Isolation 60dB (Min) |
Series | Insertion Loss 0.5dB (Max) |
Packaging Bulk | Test Frequency 12.4GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.2V ~ 13V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 419,46000 | € 1 419,46 |
| Unit Price without VAT: | € 1 419,46000 |
|---|---|
| Unit Price with VAT: | € 1 731,74120 |

