
R573013045 | |
|---|---|
DigiKey Part Number | 2201-R573013045-ND |
Manufacturer | |
Manufacturer Product Number | R573013045 |
Description | SP10T RAMSES N 3GHZ NORMALLY OPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP10T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 3GHz |
Manufacturer Radiall USA, Inc. | Isolation 80dB (min) |
Series | Insertion Loss 0.3dB (max) |
Packaging Bulk | Test Frequency 3GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 24V ~ 30V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SP10T | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 697,17000 | € 2 697,17 |
| Unit Price without VAT: | € 2 697,17000 |
|---|---|
| Unit Price with VAT: | € 3 290,54740 |

